Strapubox 6090 Hand-held Casing 9V Compartment 129x40x24mm Grey ABS

MPN
6090
Brand
Strapubox
EAN-13
4016138052510
Order Code
10-7146
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Strapubox 6090 hand-held casing, manufactured by Strapubox, is made from acrylonitrile butadiene styrene with dimensions of 129 x 40 x 24 mm. This grey plastic case is ideal for protecting electronic components and small devices. Commonly used in portable electronics, it offers durable and lightweight protection.
Type Hand-held casing
Enclosure Height 24mm
Enclosure Length 129mm
Enclosure Width 40mm
Colour Grey
Material ABS
Misc Attribute 1 Type 6090

Reviews

Be the first to submit a review

Trustpilot