Christmas Opening Hours and Delivery Dates here
Strapubox 6063 Universal Enclosure ABS Black With Battery Compartment

Strapubox 6063 Universal Enclosure ABS Black With Battery Compartment

Order Code:

10-7145

Brand: Strapubox MPN: 6063 EAN-13: 4016138181524

Discontinued


The Strapubox 6063 is a black universal enclosure made from acrylonitrile butadiene styrene, measuring 168x88x27mm. Manufactured by Strapubox, this durable plastic enclosure is ideal for housing electronic components. Its universal design makes it suitable for a variety of applications, including creating custom device cases or protecting small electronics.
Type Universal enclosure
Enclosure Height 27mm
Enclosure Length 168mm
Enclosure Width 88mm
Colour Black
Material ABS
Dim (L x W x H) 168 x 88 x 27 mm

Trustpilot