Strapubox 6029-GY Universal Enclosure ABS Grey 1 Piece Two-Part Case

Strapubox 6029-GY Universal Enclosure ABS Grey 1 Piece Two-Part Case

MPN
6029-GY
Brand
Strapubox
EAN-13
4016138066319
Order Code
10-7144
Country of Origin
Germany

Discontinued


The universal enclosure manufactured by Strapubox, model 6029-GY, is made from acrylonitrile butadiene styrene in grey. It features dimensions of 80 x 61 x 23 mm and includes a compartment for a 9V battery pack. This enclosure is typically used for housing electronic components securely.
Type Universal enclosure
Enclosure Height 23mm
Enclosure Length 80mm
Enclosure Width 61mm
Colour Grey
Dim (L x W x H) 80 x 61 x 23 mm
Material ABS
Misc Attribute 1 With battery compartment for 9V pack
Misc Attribute 2
6029
Misc Attribute 3 6029

Trustpilot