Christmas Opening Hours and Delivery Dates here

Strapubox 6006GR Universal Enclosure ABS Grey 1Piece

Order Code:

10-7141

Brand: Strapubox MPN: 6006GR EAN-13: 4016138622393
Qty Unit Price (Ex VAT)
1+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 11/01/2026

The Strapubox 6006GR is a universal enclosure made from acrylonitrile butadiene styrene and is available in grey. This product provides robust protection for electronic components, ensuring durability and resilience. It is typically used in applications requiring shielding and housing for electrical assemblies.
Type Universal enclosure
Enclosure Height 27mm
Enclosure Length 125mm
Enclosure Width 74mm
Colour Grey
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 125 x 74 x 27 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot