Christmas Opening Hours and Delivery Dates here
Strapubox 523 Universal Enclosure ABS Black 1Piece With Diecast Tray

Strapubox 523 Universal Enclosure ABS Black 1Piece With Diecast Tray

Order Code:

10-7137

Brand: Strapubox MPN: 523 EAN-13: 4016138045604

Discontinued


The Strapubox 523 universal enclosure, manufactured by Strapubox, is made of acrylonitrile butadiene styrene and comes in black. With dimensions of 79x66x32mm, this durable enclosure is ideal for protecting components and organising storage in various projects. It is commonly used for housing electronic or electrical assemblies within cabinets or other universal cases.
Type Universal enclosure
Enclosure Height 33mm
Enclosure Length 79mm
Enclosure Width 68mm
Colour Black
Material ABS
Dim (L x W x H) 79 x 68 x 33 mm

Trustpilot