Strapubox 2834 GR Universal Enclosure ABS Grey 1Piece

MPN
2834 GR
Brand
Strapubox
EAN-13
4016138622300
Order Code
10-7131
Country of Origin
Germany
View Full Product Range (46)

Discontinued


The Strapubox 2834 GR is a universal enclosure made from acrylonitrile butadiene styrene, featuring a grey colour. It is a durable single-piece solution designed for housing electrical components securely. Typically used in electronics projects, it offers protection and organisation for various circuitry and devices.
Type Universal enclosure
Enclosure Height 25mm
Enclosure Length 100mm
Enclosure Width 60mm
Colour Grey
Dim (L x W x H) 100 x 60 x 25 mm
Material Acrylonitrile butadiene styrene

Trustpilot