Strapubox 2744GR Universal Enclosure ABS Grey 1 Piece

MPN
2744GR
Brand
Strapubox
EAN-13
4016138622492
Order Code
10-7129
Country of Origin
Germany
View Full Product Range (46)

Discontinued


The Strapubox 2744GR universal enclosure is made from acrylonitrile butadiene styrene and comes in grey. Its robust design makes it ideal for protecting electronic components and other sensitive equipment. This versatile enclosure is suitable for various industrial and hobbyist applications.
Type Universal enclosure
Enclosure Height 20mm
Enclosure Length 70mm
Enclosure Width 40mm
Colour Grey
Dim (L x W x H) 70 x 40 x 20 mm
Material Acrylonitrile butadiene styrene

Trustpilot