Christmas Opening Hours and Delivery Dates here

Strapubox 2515BL Universal Enclosure Plastic Blue Snap Fastener

Order Code:

10-7124

Brand: Strapubox MPN: 2515BL EAN-13: 4016138320114
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Strapubox 2515BL universal enclosure is a blue plastic case measuring 124x72x30mm. Its robust design makes it ideal for housing electronic components. This versatile enclosure is commonly used in creating custom cabinets and protecting sensitive equipment.
Type Universal enclosure
Enclosure Height 30mm
Enclosure Length 124mm
Enclosure Width 72mm
Colour Blue
Material Plastic
Dim (L x W x H) 124 x 72 x 30 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot