Strapubox 2412SW Universal Enclosure ABS Black 1 Piece

MPN
2412SW
Brand
Strapubox
EAN-13
4016138622126
Order Code
10-7123
Country of Origin
Germany
View Full Product Range (46)

Discontinued


The Strapubox 2412SW is a universal enclosure made from acrylonitrile butadiene styrene, providing durability and a sleek black finish. Manufactured by Strapubox, this enclosure is ideal for housing electronic components. It is commonly used in various industrial and consumer electronics applications.
Type Universal enclosure
Enclosure Height 21mm
Enclosure Length 63mm
Enclosure Width 60mm
Colour Black
Dim (L x W x H) 63 x 60 x 21 mm
Material Acrylonitrile butadiene styrene

Trustpilot