Strapubox 2412GR Universal Enclosure Acrylonitrile Butadiene Styrene Grey

Image Representative of Range

Strapubox 2412GR Universal Enclosure Acrylonitrile Butadiene Styrene Grey

MPN
2412GR
Brand
Strapubox
EAN-13
4016138622133
Order Code
10-7122
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Strapubox 2412GR is a universal enclosure made from acrylonitrile butadiene styrene. It features a grey finish and is available as a single piece. This enclosure is typically used for housing electronic components, offering protection and easy accessibility.
Type Universal enclosure
Enclosure Height 21mm
Enclosure Length 63mm
Enclosure Width 60mm
Colour Grey
Dim (L x W x H) 63 x 60 x 21 mm
Material Acrylonitrile butadiene styrene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot