Strapubox 2230SW Enclosure ABS Black Universal 1 Piece

MPN
2230SW
Brand
Strapubox
EAN-13
4016138622362
Order Code
10-7119
Country of Origin
Germany
View Full Product Range (46)

Discontinued


The Strapubox 2230SW Universal enclosure is made from durable acrylonitrile butadiene styrene and comes in a sleek black colour. Designed for versatility, it can house various electronic components, providing robust protection. Ideal for hobbyists and professionals, it's suitable for custom electronics projects and small device housing.
Type Universal enclosure
Enclosure Height 23mm
Enclosure Length 106mm
Enclosure Width 62.5mm
Colour Black
Dim (L x W x H) 106 x 62.5 x 23 mm
Material Acrylonitrile butadiene styrene

Trustpilot