Strapubox 2230GR Series Universal Enclosure ABS Grey 1 Piece

Image Representative of Range

Strapubox 2230GR Series Universal Enclosure ABS Grey 1 Piece

Order Code:

10-7118

Brand: Strapubox MPN: 2230GR EAN-13: 4016138622379
Qty Unit Price (Ex VAT)
2+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Strapubox 2230GR Universal enclosure is made from acrylonitrile butadiene styrene, featuring a grey finish. This durable enclosure is ideal for protecting electronic components and can be used in a variety of industrial and commercial settings. The universal design allows for versatile application across different projects.
Type Universal enclosure
Enclosure Height 23mm
Enclosure Length 106mm
Enclosure Width 62.5mm
Colour Grey
Dim (L x W x H) 106 x 62.5 x 23 mm
Material Acrylonitrile butadiene styrene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot