Strapubox 2218SW Enclosure ABS Black Universal Use 1 Piece

MPN
2218SW
Brand
Strapubox
EAN-13
4016138622331
Order Code
10-7117
Country of Origin
Germany
View Full Product Range (46)

Discontinued


The Strapubox 2218SW universal enclosure, manufactured by Strapubox, is made from durable acrylonitrile butadiene styrene in a sleek black finish. It is designed to protect electronic components, offering reliable performance in a variety of settings. Typical applications include housing for electronic circuits and secure storage for sensitive equipment.
Type Universal enclosure
Enclosure Height 18mm
Enclosure Length 102.5mm
Enclosure Width 61.5mm
Colour Black
Dim (L x W x H) 102.5 x 61.5 x 18 mm
Material Acrylonitrile butadiene styrene

Trustpilot