Christmas Opening Hours and Delivery Dates here
Strapubox 2099GR Enclosure ABS Grey 1 Piece Universal

Image Representative of Range

Strapubox 2099GR Enclosure ABS Grey 1 Piece Universal

Order Code:

10-7114

Brand: Strapubox MPN: 2099GR EAN-13: 4016138622485
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
57 available to back orderBack-order availability date - 10/01/2026

The Strapubox 2099GR universal enclosure is manufactured using durable acrylonitrile butadiene styrene and comes in grey. It is designed to house various electrical components and protect them from environmental factors. Ideal for use in electronics projects and industrial applications.
Type Universal enclosure
Enclosure Height 26mm
Enclosure Length 90mm
Enclosure Width 40mm
Colour Grey
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 90 x 40 x 26 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot