Strapubox 2085 Series Enclosure Black ABS Universal 1 Piece

MPN
2085
Brand
Strapubox
EAN-13
4016138181562
Order Code
10-7111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Strapubox manufactures the 2085 universal enclosure, made from acrylonitrile butadiene styrene, and finished in black. The enclosure measures 80x76x30mm and includes an intermediate red ring. It is typically used for housing sensitive electronic components or small devices.
Type Universal enclosure
Enclosure Height 30mm
Enclosure Length 80mm
Enclosure Width 76mm
Colour Black
Dim (L x W x H) 80 x 76 x 30 mm
Material ABS
Misc Attribute 1 1 x intermediate ring (red)

Reviews

Be the first to submit a review

Trustpilot