Strapubox 2031SW Series Universal Enclosure ABS Black 1 Piece

MPN
2031SW
Brand
Strapubox
EAN-13
4016138622515
Order Code
10-7107
Country of Origin
Germany
View Full Product Range (46)

Discontinued


The Strapubox 2031SW is a universal enclosure made from acrylonitrile butadiene styrene, providing durability and impact resistance. Manufactured by Strapubox, this black enclosure is suitable for housing electronic components. It is typically used in applications requiring protective casings for delicate devices.
Type Universal enclosure
Enclosure Height 26mm
Enclosure Length 80mm
Enclosure Width 46mm
Colour Black
Dim (L x W x H) 80 x 46 x 26 mm
Material Acrylonitrile butadiene styrene

Trustpilot