Christmas Opening Hours and Delivery Dates here
Strapubox 2031GR Universal Enclosure ABS Grey 1 Pc

Image Representative of Range

Strapubox 2031GR Universal Enclosure ABS Grey 1 Pc

Order Code:

10-7106

Brand: Strapubox MPN: 2031GR EAN-13: 4016138622522
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
90 available to back orderBack-order availability date - 11/01/2026

The Strapubox 2031GR Universal enclosure is made from durable acrylonitrile butadiene styrene and comes in a grey finish. It is designed for protective housing of electronic components and is versatile for various applications. Ideal for use in both professional and hobbyist electronics projects, the enclosure ensures safety and organisation.
Type Universal enclosure
Enclosure Height 26mm
Enclosure Length 80mm
Enclosure Width 46mm
Colour Grey
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 80 x 46 x 26 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot