Strapubox 2029 SW2029 Enclosure ABS Black 1Piece Two-Part Case with Fixings

Strapubox 2029 SW2029 Enclosure ABS Black 1Piece Two-Part Case with Fixings

Order Code:

10-7104

Brand: Strapubox MPN: 2029 EAN-13: 4016138074307

Discontinued


The Strapubox 2029 SW is a universal enclosure made from black acrylonitrile butadiene styrene. Manufactured by Strapubox, this compact plastic case measures 80x61x23mm and is suitable for housing components and electronic assemblies without a battery compartment. Its robust design is ideal for applications requiring durable protection in cabinets and cases with an edge length over 200mm.
Type Universal enclosure
Enclosure Height 23mm
Enclosure Length 80mm
Enclosure Width 61mm
Colour Black
Material ABS
Dim (L x W x H) 80 x 61 x 23 mm
Misc Attribute 1 Without battery compartment
Misc Attribute 2 2029 SW

Trustpilot