Strapubox 2024BL Universal Enclosure ABS Blue Transparent 1 Pc

Image Representative of Range

Strapubox 2024BL Universal Enclosure ABS Blue Transparent 1 Pc

MPN
2024BL
Brand
Strapubox
EAN-13
4016138181500
Order Code
10-7101
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 291 in stock

The Strapubox 2024BL universal enclosure is made of acrylonitrile butadiene styrene, providing durability and a sleek blue transparent appearance. Measuring 72x50x26 mm, it is ideal for housing electronic components securely. Typically used in electronics projects, it serves as a universal case for various applications.
Type Universal enclosure
Enclosure Height 26mm
Enclosure Length 72mm
Enclosure Width 50mm
Colour Blue (transparent)
Dim (L x W x H) 72 x 50 x 26 mm
Material Shock-resistant ABS

Reviews

Be the first to submit a review

Trustpilot