Strapubox 2024 Enclosure Black ABS with Screwed Cover 1 Piece

Image Representative of Range

Strapubox 2024 Enclosure Black ABS with Screwed Cover 1 Piece

Order Code:

10-7100

Brand: Strapubox MPN: 2024 EAN-13: 4016138065091
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
25 in stock, despatched in 4 working days

The Strapubox 2024 Universal enclosure is made of Acrylonitrile Butadiene Styrene and comes in black. It measures 72 x 50 x 26 mm, providing a durable housing solution for electronic components. Typically used for housing and protecting sensitive parts, this enclosure is suitable for a variety of electronics projects and installations.
Type Universal enclosure
Enclosure Height 26mm
Enclosure Length 72mm
Enclosure Width 50mm
Colour Black
Dim (L x W x H) 72 x 50 x 26 mm
Material Shock-resistant ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot