Strapubox 2017SW Universal Enclosure ABS Black Cover Screws Down 1 Pc

MPN
2017SW
Brand
Strapubox
EAN-13
4016138320022
Order Code
10-7099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Strapubox 2017SW Universal Enclosure is a black Acrylonitrile Butadiene Styrene case measuring 134x89x33 mm. Manufactured by Strapubox, it serves as a durable protective housing for electronic components. This enclosure is commonly used for storing and organising various electronic devices and components.
Type Universal enclosure
Enclosure Height 33mm
Enclosure Length 134mm
Enclosure Width 89mm
Colour Black
Dim (L x W x H) 134 x 89 x 33 mm
Material ABS

Reviews

Be the first to submit a review

Trustpilot