Strapubox 2017GR Series Universal Enclosure Grey ABS PCB Retaining Domes

MPN
2017GR
Brand
Strapubox
EAN-13
4016138320015
Order Code
10-7098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £4.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Strapubox 2017GR Universal Enclosure, manufactured by Strapubox, is made from grey acrylonitrile butadiene styrene and measures 134x89x33mm. This robust enclosure is ideal for housing electronic components, providing protection and organisation in various applications. It serves as an essential component in universal case solutions, useful for both industrial and consumer electronics projects.
Type Universal enclosure
Enclosure Height 33mm
Enclosure Length 134mm
Enclosure Width 89mm
Colour Grey
Dim (L x W x H) 134 x 89 x 33 mm
Material ABS

Reviews

Be the first to submit a review

Trustpilot