Strapubox 2001 Universal Enclosure ABS Grey/Black 1Piece Easily Worked

Image Representative of Range

Strapubox 2001 Universal Enclosure ABS Grey/Black 1Piece Easily Worked

MPN
2001
Brand
Strapubox
EAN-13
4016138052541
Order Code
10-7092
Country of Origin
Germany
View Full Product Range (46)

Discontinued


The Strapubox 2001 universal enclosure is made from acrylonitrile butadiene styrene and comes in a grey and black colour combination. It features dimensions of 120x59x36mm, making it suitable for housing components and electronics. This quality enclosure is typically used in applications requiring durable and reliable protection for sensitive devices.
Type Universal enclosure
Enclosure Height 36mm
Enclosure Length 120mm
Enclosure Width 59mm
Colour Grey, Black
Dim (L x W x H) 120 x 59 x 36 mm
Material ABS, antistatic

Trustpilot