Strapubox 2000 Universal Enclosure Black ABS Two-Shell Plastic Case

Strapubox 2000 Universal Enclosure Black ABS Two-Shell Plastic Case

Order Code:

10-7091

Brand: Strapubox MPN: 2000 EAN-13: 4016138054521

Discontinued


The Strapubox 2000 Universal enclosure is made from acrylonitrile butadiene styrene and comes in black. It measures 101x60x26mm and does not include a battery compartment. This enclosure is commonly used for housing electronic components in universal cases.
Type Universal enclosure
Enclosure Height 26mm
Enclosure Length 101mm
Enclosure Width 60mm
Colour Black
Dim (L x W x H) 101 x 60 x 26 mm
Material ABS
Misc Attribute 1 Without battery compartment

Trustpilot