Christmas Opening Hours and Delivery Dates here
Strapubox 1008 Universal Enclosure ABS Grey with Ventilation Slots

Strapubox 1008 Universal Enclosure ABS Grey with Ventilation Slots

Order Code:

10-7087

Brand: Strapubox MPN: 1008 EAN-13: 4016138066302

Discontinued


The Strapubox 1008 is a grey universal enclosure made from acrylonitrile butadiene styrene, measuring 122 x 64.5 x 182 mm. It is ideal for housing electronic components, providing robust protection and organisation. Common applications include use in electrical cabinets and various universal casing solutions.
Type Universal enclosure
Enclosure Height 64.5mm
Enclosure Length 122mm
Enclosure Width 182mm
Colour Grey
Material ABS
Dim (L x W x H) 122 x 182 x 64.5 mm

Trustpilot