Christmas Opening Hours and Delivery Dates here
Strapubox 1004 R Enclosure ABS Grey With Ventilation Slots 1 Piece

Strapubox 1004 R Enclosure ABS Grey With Ventilation Slots 1 Piece

Order Code:

10-7086

Brand: Strapubox MPN: 1004 R EAN-13: 4016138086218

Discontinued


The Strapubox 1004 R is a universal enclosure made from acrylonitrile butadiene styrene, available in grey. This robust plastic case measures 102 x 60 x 160 mm, making it suitable for housing various electronic components. The enclosure is commonly used in applications requiring protective housing, such as in electronics and PCB projects.
Type Universal enclosure
Enclosure Height 60mm
Enclosure Length 102mm
Enclosure Width 160mm
Colour Grey
Material ABS
Dim (L x W x H) 102 x 160 x 60 mm

Trustpilot