STP7NK80ZFP N Channel Mosfet 800V 5.2A TO220FP

MPN
STP7NK80ZFP
Brand
ST
Order Code
47-0195
Country of Origin
China

Discontinued


High voltage zener protected N-channel power MOSFET using ST Microelectronics SuperMESH technology.


  • Low ON-resistance allows use of smaller heatsinks
  • Integrated back-to-back zener diode between gate and source terminals for ESD and voltage spike protection
  • Low threshold voltage
  • Fully avalanche tested during manufacture
  • Applications include off-line and switch-mode power supplies, adaptors, power factor correction, lamp ballasts and high intensity discharge lamps
  • 800V drain-source breakdown voltage
  • 1.8R drain-source on-resistance
  • 5.2A drain current
  • 30W power
  • Supplied in TO-220FP package
Channel Type N-Channel
Drain Current 5.2A
Package Type TO-220FP
Gate Source Voltage 40V
Drain-Source Breakdown Voltage 800V
Drain-Source On-Resistance 1.8Ω
Power Dissipation 30W

Trustpilot