Storm DE2KT101 Strikemaster Robust Keypad Axs

Storm DE2KT101 Strikemaster Robust Keypad Axs

MPN
DE2KT101
Brand
Storm
Order Code
78-0344

Discontinued


Strikemaster General Service Keypad, 28Vdc Contact Voltage, 4 x 3 Layout, IP65 Rated, -20ºC to +70ºC Operating Temperature, 40000000 ops Operating Life, 99.5mm Long, 118.5mm Wide, 11.1mm High, Requires 11 to 28V DC or 9 to 20V AC Supply, Constructed to Withstand Hard Use and Abuse, the Keypads can be Fitted in Exposed, Unsupervised Locations, One or Two Door Control, Weather Resistant for Outdoor Use, Indexing Permits Secure Allocation and Re-allocation of Pin Codes, Forced Door, Anti-Tamper and Duress Alarms, Timed Lockout for Repeated Invalid Code Input, LED and Audible Tone Status Indicators, Provides Rapid and Reliable Access Control in High-Traffic Applications, Storm AXS Series
Type Access control

Trustpilot