Storm DE1KT101 Strikemaster Anti Vandal Keypad Axs

MPN
DE1KT101
Brand
Storm
Order Code
78-0343

Discontinued


Access control keypad providing rapid and reliable access control in high-traffic applications. Constructed to withstand hard use and abuse, this keypad can be fitted in exposed, unsupervised locations. Up to 50 different 4, 5 or 6 digit pin codes can be programmed and each code can be set to trigger an electric lock or strike for a pre-set time.


  • Keypad layout 4 x 3
  • Weather resistant for outdoor use
  • Operational life of >4 million cycles/key
  • Indexing permits secure allocation and re-allocation of pin codes
  • Forced door, anti-tamper and duress alarms
  • Timed lockout for repeated invalid code input
  • LED and audible tone status indicators
  • Size 118.5 x 99.5 x 11mm
  • Requires 11 to 28V DC or 9 to 20V AC supply
  • Storm Strikemaster AXS series
Type Access control
Keypad layout 4 x 3
Size 118.5 x 99.5 x 11mm
Size 1 8.5 x 99.5 x 11mm

Trustpilot