Storm 2220-320023 Vandal Keyboard Metal Keys 2220

Storm 2220-320023 Vandal Keyboard Metal Keys 2220

MPN
2220-320023
Brand
Storm
Order Code
78-0314

Discontinued


Reduced footprint vandal resistant keyboard from the Storm 2200 Series, with engraved metal keys and function keys, built to survive in exposed, unsupervised, public environments. Their responsive key action ensures rapid, reliable and responsive data entry in tough, wet or industrial conditions. A hardened stainless steel front plate and captive keytops ensure resistance to hard use, abuse and vandalism. The optional water and impact resistant trackballs make these keyboards a complete solution for PC data entry in menu based 'point and click' applications.
  • 5 x 14 layout
  • 5V contact voltage, 60mA contact current
  • Operating temperature -20ºC to +60ºC
  • Operating life 40,000,000 ops
  • 130gf operating force
  • 289.5mm long, 137.5mm wide
  • PS2 and USB cables available separately
  • Resistant to most corrosives and cleaning agents,
  • Sealed against water and dust to IP65

A mounting kit for under panel use (Rapid part 78-0322) and a foot kit for desktop use (Rapid part 78-0322) are also available.
Type Keyboard

Trustpilot