Christmas Opening Hours and Delivery Dates here

Stontronics T3637EG 12V DC 5A C14 Desktop PSU

Order Code:

85-3934

Brand: Stontronics MPN: T3637EG

Discontinued


This 60W switch mode power supply is level V energy efficiency compliant, reaching over 87% efficiency and no load power consumption under 0.5%.


  • Input voltage: Universal - 90-264V AC via C14 mains inlet.
  • Output details: 12Vdc 5Amp 60W with 1M DC lead
  • Connector: Right angled 2.1 x 5.5 x 12mm C+ve

Questions

*Question functionality currently disabled
Wednesday, September 9, 2015 | Question by: Rapid Customer | Product code: 85-3934
Q. Do you have an inline socket that the output plug would fit?
A. Hi David, thank you for your question. Std 2.1mm DC Power Line Socket would be a suitable fit for this power supply.
Friday, August 30, 2013 | Question by: Rapid Customer | Product code: 85-3934
Q. Is the input C15 or C14? The data sheet says C14.
A. Hi Jan. Thank you for your question. It has a C14 connector on it but it would require a C13 to be used with the unit. Something like 23-0698.

Trustpilot