Christmas Opening Hours and Delivery Dates here

Stontronics 5VDC 1A 5W Plug & Go Mains USB Adaptor T5110ST

Order Code:

90-2684

Brand: Stontronics MPN: T5110ST

Discontinued


What a cool idea from Stontronics - a UK plug with a USB connection fitted. The Stontronics 5V DC 1A (5W) Plug and Go is a travel charger that is easy to take along. This is the most convenient way to charge your USB powered devices.

This compact charger is supplied with four plug heads so you can charge you can charge devices in different countries. It is light weight and ideal for carrying with you during your journey at home or abroad. 


  • Supplied complete with pack of 4 AC heads; UK, US, EU and AU
  • Input Voltage: 100V to 240V AC
  • Input Current: 0.2A max
  • Input Frequency: 47Hz to 63Hz
  • Output Current: 1A
  • Output Voltage: +5V DC


Trustpilot