STMicroelectronics Z0103MN 5AA4 TRIAC 600V 1A Tape on Full reel

MPN
Z0103MN 5AA4
EAN-13
2050012215570
Order Code
17-6408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £0.352
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 926 in stock

STMicroelectronics' Z0103MN 5AA4 is a TRIAC with a maximum voltage rating of 600V and a current rating of 1A, provided in a tape on full reel format suited for automated assembly processes. This triode for alternating current functions effectively as a dual matched thyristor or symistor, enabling it to manage both the conduction and blocking of AC in both directions due to its anti-parallel thyristor configuration. The Z0103MN 5AA4 is designed for general-purpose switching and phase control applications, such as in motor control, light dimmers, and domestic appliances. This component's robust performance in controlling AC power makes it a versatile choice for engineers working on reliable AC power switching applications.
Type Z0103MN 5AA4
RMS on State Curent 1A
Peak Reverse Voltage 600V
Content 1
Product Type TRIAC

Reviews

Be the first to submit a review

Trustpilot