STMicroelectronics VNP35N07-E MOSFET 1 N-channel 125 W TO-220 MOSFETs

MPN
VNP35N07-E
EAN-13
2050009794071
Order Code
17-6406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

STMicroelectronics VNP35N07-E is a robust N-channel MOSFET designed for high-performance power management applications. This metal oxide semiconductor field effect transistor offers a substantial power rating of 125 W and features a TO-220 package, making it suitable for both surface-mounted and through-hole applications. The VNP35N07-E is characterised by a unipolar operation and effectively functions in the depletion region, with its gate-source voltage controlling the current flow between the drain and source. This device is highly effective in applications such as power supplies, motor drives, and switching converters, where efficient control and switching are paramount.
Type N-channel
Channels 1
Content 1
Enclosure TO 220
I(d) 35A
Mounting Type Through-hole
Power (max) P(TOT) 125W
Product Type MOSFET
R(DS)(on) 0.035Ω
U<sub>BR DSS</sub> 70V

Reviews

Be the first to submit a review

Trustpilot