STMicroelectronics ULN2003D1013TR Power Distribution Switch Low Side SOIC-16

MPN
ULN2003D1013TR
EAN-13
2050009809324
Order Code
17-6403
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.169
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

STMicroelectronics ULN2003D1013TR power distribution switch is a low-side Smart High-Side Driver housed in a SOIC-16 package. This product, also known by the alternate description 3028205, is designed to drive inductive loads such as relays, stepper motors, and lamps in automotive and industrial applications. Featuring integrated protection diodes for driving inductive loads, the ULN2003D1013TR is capable of sinking up to 500 mA per channel, with each driver transistor independent and durable against high voltage spikes. Engineers can utilise this robust device in systems requiring efficient load management and control, making it an essential component in applications such as automotive lighting, heating control, and home appliances. With its compact package and reliable performance, it supports space-constrained designs without compromising on functionality.
Type ULN2003D1013TR
Current output (max.) 0.5A
Enclosure SOIC 16
I/O ratio 1:1
Input Type Inverting
Interfaces Parallel
Maximum Operating Temperature +85°C
No. of outputs 7
Operating temperature (min.) -30°C
Output Low side
Output Type Darlington
Product Type PMIC - power distribution
Voltage load (max.) 50V

Reviews

Be the first to submit a review

Trustpilot