STMicroelectronics DVIULC6-4SC6 TVS diode full reel for surge protection |
17-6316
|
|
Despatched within 4 working days - 2,900 in stock
|
20+ £0.506
Price per unit Ex VAT
|
DVIULC6-4SC6 |
SOT23-6L |
TVS diode |
STMicroelectronics ECMF02-2AMX6 TVS diode tape reel surge protection suppression |
17-6317
|
|
Despatched within 4 working days - 3,000 in stock
|
20+ £0.247
Price per unit Ex VAT
|
ECMF02-2AMX6 |
|
TVS diode |
STMicroelectronics ESDA5V3L TVS diode Tape Full reel for surge protection |
17-6318
|
|
Despatched within 4 working days - 2,540 in stock
|
100+ £0.044
Price per unit Ex VAT
|
ESDA5V3L |
|
TVS diode |
STMicroelectronics ESDA5V3SC6 TVS diode Tape on Full reel Surge Protection |
17-6319
|
|
Despatched within 4 working days - 3,000 in stock
|
50+ £0.308
Price per unit Ex VAT
|
ESDA5V3SC6 |
|
TVS diode |
STMicroelectronics ESDA6V1SC6 TVS diode 6V1 Tape Full reel Surge Protection |
17-6320
|
|
Despatched within 4 working days - 2,990 in stock
|
50+ £0.248
Price per unit Ex VAT
|
ESDA6V1SC6 |
|
TVS diode |
STMicroelectronics ESDA6V1W5 TVS Diode Tape on Reel Surge Protection Device |
17-6321
|
|
|
100+ £0.227
Price per unit Ex VAT
|
ESDA6V1W5 |
|
TVS diode |
STMicroelectronics ESDALC6V1P6 TVS diode suppressor for surge protection |
17-6322
|
|
Despatched within 4 working days - 3,000 in stock
|
50+ £0.224
Price per unit Ex VAT
|
ESDALC6V1P6 |
|
TVS diode |
STMicroelectronics ESDCAN24-2BLY TVS diode Tape reel Suppressor Surge Protection |
17-6324
|
|
Despatched within 4 working days - 2,978 in stock
|
50+ £0.239
Price per unit Ex VAT
|
ESDCAN24-2BLY |
|
TVS diode |
STMicroelectronics ESDLIN1524BJ TVS diode for surge protection tape reel |
17-6325
|
|
|
50+ £0.088
Price per unit Ex VAT
|
ESDLIN1524BJ |
|
TVS diode |
STMicroelectronics SM15T36CA TVS Diode Tape on Full Reel Surge Protection |
17-6342
|
|
Despatched within 4 working days - 2,480 in stock
|
20+ £0.345
Price per unit Ex VAT
|
SM15T36CA |
|
TVS diode |
STMicroelectronics USBLC6-2SC6 TVS diode surge protection on full tape reel |
17-6404
|
|
Despatched within 4 working days - 1,550 in stock
|
50+ £0.223
Price per unit Ex VAT
|
USBLC6-2SC6 |
|
TVS diode |
STMicroelectronics USBLC6-4SC6 Diode TVS USBLC6-4SC6 Tape Reel Surge Protection |
17-6405
|
|
Despatched within 4 working days - 2,990 in stock
|
50+ £0.240
Price per unit Ex VAT
|
USBLC6-4SC6 |
|
TVS diode |