STMicroelectronics STM32L051C8T6 STM32 MCU 32-Bit 32MHz 37 I/O LQFP48 Tray

MPN
STM32L051C8T6
EAN-13
2050009803254
Order Code
17-6373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

STMicroelectronics STM32L051C8T6 is an advanced microcontroller featuring a 32-bit ARM Cortex-M0+ core, operating at a frequency of up to 32 MHz. Encased in a low-profile quad flat pack (LQFP) with 48 pins, it offers 37 general-purpose input/output (I/O) pins, making it suitable for various embedded applications. This microcontroller is designed for high-performance and energy-efficient operations, ideal for powering complex interfacing tasks in industrial automation, consumer electronics, and sensor data processing systems. With robust features like versatile communication interfaces, timers, and low-power consumption capabilities, this device is engineered to meet the stringent demands of modern engineering projects.
Type STM32L051C8T6
Clock Speed 32MHz
Core Size 32-Bit
Enclosure LQFP 48
I/O number 37
Maximum Operating Temperature +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 64 KB
Supply Voltage (max.) 3.6V
Supply Voltage (min.) 1.65V

Reviews

Be the first to submit a review

Trustpilot