STMicroelectronics STM32F030F4P6 STM32 Microcontroller 32Bit 48MHz 20TSSOP 15I/O

MPN
STM32F030F4P6
EAN-13
2050009803179
Order Code
17-6369
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

STMicroelectronics STM32F030F4P6 is an embedded microcontroller that features a 32-bit ARM Cortex-M0 core operating at a frequency of 48 MHz, housed in a TSSOP 20 package. This microcontroller is equipped with 15 general-purpose input/output pins, providing efficient interfacing and control for various devices. The STM32F030F4P6 is well-suited for applications requiring reliable processing capabilities, such as industrial automation, consumer electronics, and smart home devices. Additionally, its compact design and robust performance make it ideal for space-constrained applications where efficiency and low power consumption are critical. This microcontroller offers a comprehensive set of peripherals, making it an excellent choice for engineers seeking a versatile and cost-effective solution for embedded systems design.
Type STM32F030F4P6
Clock Speed 48MHz
Core Size 32-Bit
Enclosure TSSOP 20
I/O number 15
Maximum Operating Temperature +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 16 KB
Supply Voltage (max.) 3.6V
Supply Voltage (min.) 2.4V

Reviews

Be the first to submit a review

Trustpilot