STMicroelectronics STM32F030C8T6 STM32 MCU 32-Bit 48MHz LQFP48 I/O 39 Tray

MPN
STM32F030C8T6
EAN-13
2050009803162
Order Code
17-6368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

STMicroelectronics' STM32F030C8T6 is an embedded microcontroller that is packaged in a low-profile quad flat package (LQFP) with 48 pins. This 32-bit microcontroller is part of the STM32 family and is designed to operate at a frequency of 48 MHz. It offers 39 general-purpose input/output pins, making it highly adaptable for various embedded applications. The STM32F030C8T6 is notable for its ARM Cortex-M0 core, which provides a cost-effective solution for applications requiring efficient performance and low power consumption. Common engineering applications include industrial control systems, consumer electronics, and home automation projects, where reliable performance and flexibility are crucial.
Type STM32F030C8T6
Clock Speed 48MHz
Core Size 32-Bit
Enclosure LQFP 48
I/O number 39
Maximum Operating Temperature +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 64 KB
Supply Voltage (max.) 3.6V
Supply Voltage (min.) 2.4V

Reviews

Be the first to submit a review

Trustpilot