STMicroelectronics STGP10NC60KD IGBT 600 V TO 220 for high-voltage switching

MPN
STGP10NC60KD
EAN-13
2050009809843
Order Code
17-6367
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 98 in stock

STMicroelectronics STGP10NC60KD is an IGBT transistor designed for high-voltage switching applications. This device features a voltage rating of 600 V and utilises an insulated gate to deliver the benefits of both bipolar and field-effect transistors, ensuring efficient power handling and control. The IGBT's TO-220 package facilitates easy integration into various electronic circuits, making it ideal for applications such as industrial motor drives, power supply inverters, and fluorescent lamp ballasts. Known for its fast switching performance and robustness, the STGP10NC60KD is well-suited to demanding environments where reliable high-voltage operation is required. Leveraging silicon technology, it offers a versatile solution for engineers seeking efficiency and durability in their power management designs.
Type STGP10NC60KD
Collector Emitter Voltage 600V
Package Type TO 220
Mounting Type Through-hole
Off delay t(d)(off)(2) 72ns
On delay (t(d)(on) 17ns
Product Type IGBT

Reviews

Be the first to submit a review

Trustpilot