STMicroelectronics M93C46-WMN6P Flash memory IC 1 kBit 128x8 Tube Memory ICs

STMicroelectronics M93C46-WMN6P Flash memory IC 1 kBit 128x8 Tube Memory ICs

Order Code:

17-6336

Brand: STMicroelectronics MPN: M93C46-WMN6P EAN-13: 2050009809522

Discontinued


STMicroelectronics' M93C46-WMN6P is a Flash memory integrated circuit with a storage capacity of 1 kbit, organised as 128 x 8 bits. This memory IC is designed for use in various memory and data storage applications where non-volatile data retention is required. It features robust performance characteristics suitable for applications such as automotive systems, consumer electronics, and industrial automation, where reliable data retention over extended periods is essential. With its compact design, the M93C46-WMN6P offers ease of integration within electronic systems, particularly in environments requiring high data integrity and storage efficiency. As a part of the Tube series, it ensures straightforward installation and support in a wide array of electronic devices.
Type M93C46-WMN6P
Content 1
Memory size (IC) 1kBit
Mounting Type Surface-mount
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Organisation 128 x 8
Product Type Flash memory IC
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 2.5V

You may also like


Trustpilot