STMicroelectronics M24C32-WMN6P Flash memory IC SO 8 32 kBit 4 Kx8 Tube

STMicroelectronics M24C32-WMN6P Flash memory IC SO 8 32 kBit 4 Kx8 Tube

Order Code:

17-6334

Brand: STMicroelectronics MPN: M24C32-WMN6P EAN-13: 2050009809508

Discontinued


STMicroelectronics M24C32-WMN6P is a Flash memory integrated circuit designed with a serial bus interface, offering a storage capacity of 32 kBit, organised as 4K x 8. This memory IC is encased in an SO-8 package, which facilitates ease of integration in compact circuit designs due to its surface-mount technology compatibility. Its robust design and reliable performance make it a suitable choice for data storage in a variety of applications, including consumer electronics, industrial automation systems, and automotive electronics, where non-volatile memory is critical for storing configuration data, boot code, and other essential information. The device supports standard I²C communication protocols, ensuring easy integration with a wide range of microcontrollers and processors. Its high endurance and data retention capabilities further enhance its suitability for demanding, long-term data storage applications.
Type M24C32-WMN6P
Content 1
Enclosure SO 8
Memory size (IC) 32kBit
Mounting Type Surface-mount
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Organisation 4 K x 8
Product Type Flash memory IC
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 2.5V

You may also like


Trustpilot