STMicroelectronics M24C04-WMN6P EEPROM memory IC SO-8 4kBit 512x8 Tube

STMicroelectronics M24C04-WMN6P EEPROM memory IC SO-8 4kBit 512x8 Tube

Order Code:

17-6332

Brand: STMicroelectronics MPN: M24C04-WMN6P EAN-13: 2050009807467

Discontinued


STMicroelectronics' M24C04-WMN6P is a reliable EEPROM memory integrated circuit designed for data storage applications, packaged in a compact SO-8 form factor. With a capacity of 4 kilobits, organised as 512 pages of 8 bits each, this EEPROM leverages the I²C serial interface, facilitating seamless integration into various electronic systems. It offers low-power consumption and non-volatile memory retention, making it an ideal choice for data logging, parameter storage, and device configuration tasks in consumer electronics, industrial control systems, and automotive applications. The device ensures data integrity and reliability, even in demanding environments, thus providing a dependable solution for engineers seeking efficient memory management in compact designs.
Type M24C04-WMN6P
Content 1
Enclosure SO 8
Memory size (IC) 4kBit
Mounting Type Surface-mount
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Organisation 512 x 8
Product Type Flash memory IC
Supply Voltage (max.) 5.5V
Supply Voltage (min.) 2.5V

You may also like


Trustpilot