STMicroelectronics BTA41-600BRG TRIAC TOP 3 40A 600V Tube

MPN
BTA41-600BRG
EAN-13
2050009803568
Order Code
17-6309
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

STMicroelectronics BTA41-600BRG is a robust triode for alternating current, commonly referred to as a TRIAC, designed for managing and controlling high power applications. The device is a dual matched thyristor, which integrates two thyristors in an anti-parallel configuration to efficiently handle AC loads by switching and phase modulation. As a high-performance component in the TRIAC family, it is capable of handling currents up to 40 amperes and voltages up to 600 volts, suitable for various industrial and commercial uses. Typical applications include motor control systems, light dimmers, and temperature control circuits, where precise modulation of AC power is necessary for enhanced performance and energy efficiency.
Type BTA41-600BRG
RMS on State Curent 40A
Peak Reverse Voltage 600V
Content 1
Enclosure TOP 3
Gate trigger current I(GT) 50mA
I(T)(RMS) 40A
I(TSM 50 Hz) 400A
Maximum Operating Temperature +125°C
Mounting Type Through-hole
Operating temperature (min.) -40°C
Product Type TRIAC
U(DRM) 600V

Reviews

Be the first to submit a review

Trustpilot