STMicroelectronics BTA16-800BWRG TRIAC TO-220AB 16A 800V Tube

MPN
BTA16-800BWRG
EAN-13
2050009803513
Order Code
17-6305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

STMicroelectronics BTA16-800BWRG is a robust TRIAC designed in the TO-220AB package, capable of handling 16 amperes and blocking up to 800 volts. This triode for alternating current acts as a dual matched thyristor, due to its pair of anti-parallel thyristors enabling control over AC signals in both directions. With its reliable performance characteristics, the BTA16-800BWRG is an ideal component for controlling inductive and resistive loads in various applications such as light dimming, motor speed controls, and static switching. Its high current handling capability makes it suitable for industrial and consumer applications requiring efficient AC load management. When implemented correctly, this TRIAC ensures longevity and stability in high-demand electronic circuits.
Type BTA16-800BWRG
RMS on State Curent 16A
Peak Reverse Voltage 800V
Package Style TO-220AB
Content 1
Enclosure TO 220AB
Gate trigger current I(GT) 50mA
I(T)(RMS) 16A
I(TSM 50 Hz) 160A
Maximum Operating Temperature +125°C
Mounting Type Through-hole
Operating temperature (min.) -40°C
Product Type TRIAC
U(DRM) 800V

Reviews

Be the first to submit a review

Trustpilot