Stm32f101t8t6u6 Micro Vfpfn36 64k 10k

Stm32f101t8t6u6 Micro Vfpfn36 64k 10k

MPN
STM32F101T8U6
Brand
ST
Order Code
73-4470

Discontinued


Access Line ARM-based 32-bit Microcontroller, STM32F101xx Family, 2V to 3.6V Supply Voltage, 64KB Flash Memory, 10KB SRAM Data Memory, 26 I/O Pins, 10ch x 12Bit ADC Channels, 3 Timers, 4 PWM Channels, 36MHz Clock Speed, I2C, SPI, USART Interfaces, 36-VFQFPN Case, The STM32F101xx Access Line from ST is Family of High Performance, Low Power 32-bit Microcontrollers that Incorporates the ARM Cortex-M3 32-bit RISC Core, Operating at 36MHz, Features of this family Include High-speed Embedded Flash and SRAM Memories, and a Comprehensive Range of Enhanced Peripherals and I/Os, Application Includes Control and User Interface, Medical and Handheld Equipment, PC Peripherals, Gaming and GPS Platforms, PLC, Inverters, Printers and Scanners, Alarm Systems, Video Intercom, and HVAC, Supplied in Tray
ADC Channels 10ch x 12Bit

Trustpilot