Stm32f101c6t6 Micro Lqfp48 32k 6k

Stm32f101c6t6 Micro Lqfp48 32k 6k

MPN
STM32F101C6T6
Brand
ST
Order Code
73-4472

Discontinued


Access Line ARM-based 32-bit Microcontroller, STM32F101xx Family, 2V to 3.6V Supply Voltage, 32KB Flash Memory, 6KB SRAM Data Memory, 37 I/O Pins, 10ch x 12Bit ADC Channels, 2 Timers, 4 PWM Channels, 36MHz Clock Speed, I2C, SPI, USART Interfaces, 48-LQFP Case, The STM32F101xx Access Line from ST is Family of High Performance, Low Power 32-bit Microcontrollers that Incorporates the ARM Cortex-M3 32-bit RISC Core, Operating at 36MHz, Features of this family Include High-speed Embedded Flash and SRAM Memories, and a Comprehensive Range of Enhanced Peripherals and I/Os, Application Includes Control and User Interface, Medical and Handheld Equipment, PC Peripherals, Gaming and GPS Platforms, PLC, Inverters, Printers and Scanners, Alarm Systems, Video Intercom, and HVAC, Supplied in Tray
ADC Channels 10ch x 12Bit

Trustpilot