STIGA271014008/ST1 Battery 20V 4Ah Li-ion for STIGA 100er Series Devices

MPN
271014008/ST1
Brand
STIGA
EAN-13
8008984843929
Order Code
10-7021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £78.68 £66.88
10+ £64.87
50+ £64.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 07/10/2026

Stiga's 271014008/ST1 is a 20 V 4 Ah Li-ion spare battery designed for power tools. It offers reliable and long-lasting power, ideal for enhancing the performance of cordless equipment. This battery is typically used in various Stiga garden tools, providing efficient operation and extended use periods.
Type Spare battery
Battery Voltage 20 V
Capacity 4Ah
Technology Li-ion
Dim (L x W x H) 131 x 90 x 80 mm
Height 80mm
Length 131mm
Misc Attribute Akku E 24
Rechargeable Yes
Size Non-standard rechargeable
Suitable For STIGA 100er Serie
Weight 649g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot