STIGA SCM 240 R Manual Reel Mower 40cm Width 3 Cut Heights Rear Roller

MPN
SCM 240 R
Brand
STIGA
EAN-13
8008984632585
Order Code
10-7049
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £134.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Stiga SCM 240 R is a reel mower with a cutting width of 40 cm. It is suitable for maintaining lawns up to 50 m². Ideal for small gardens, the Stiga SCM 240 R offers precise, manual cutting.
Type Reel Mower
Cutting Width 40cm
Powered Hand Push
Grassbox Capacity N/A
Blade depth setting 2
Cutting Depth 25 - 60mm
Operating type Manual
Suitable For 50 m²
Weight 10.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot