STIGA 2W0755011/ST1 SWP 475 Sweeper 750 mm 2900 m²/hour 50L Container

MPN
2W0755011/ST1
Brand
STIGA
EAN-13
8008984800601
Order Code
10-7045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £442.83 £376.41
10+ £366.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Stiga SWP 475 is a manual sweeper with a working width of 750 mm designed for efficient cleaning. It features robust construction and user-friendly operation, ideal for both indoor and outdoor use. This sweeper is perfect for clearing dirt and debris from paths, driveways, and workshops.
Type Sweeper
Container content 50l
Operating type Manual
Sweeping capacity 2900 m²/h
Working width 750mm

Reviews

Be the first to submit a review

Trustpilot